Single-channel, surface-mount solid-state relay featuring transistor output and 4000V isolation. Designed for miniature applications, this DIP-8 packaged component operates reliably within a temperature range of -40°C to 85°C. It offers a single element for efficient switching.
Infineon PVA3055NSPBF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon PVA3055NSPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.