Search Results for "ptz36b yangzhou yangjie Shanghai Lunsure Electronic Technology"
Filters
PTZ36B
EIC Semiconductor
Zener Diode,
Datasheet
R-PDSO-C2
Active
Max Operating Temperature:
150
Number of Terminals:
2
Terminal Position:
DUAL
Number of Elements:
1
PTZ3.6B
EIC Semiconductor
Zener Diode,
Datasheet
R-PDSO-C2
Active
Max Operating Temperature:
150
Number of Terminals:
2
Terminal Position:
DUAL
Number of Elements:
1
PTZTE253.6B
Rohm
Zener Diode, 3.8V V(Z), 5.26%, 1W, Silicon, Unidirectional,
Datasheet
R-PDSO-C2
Obsolete
Package/Case:
SOD-106-2
Impedance:
15R
Lead Free:
Lead Free
Max Operating Temperature:
150°C
PTZ3.6B
Rohm
PTZ3.6B
Datasheet
Volume Production
RoHS Compliant:
Yes
Zener Voltage:
3.813V