The M83723/77G24438 is a 43-contact circular connector with a straight body orientation, designed for cable mounting. It features a plug (PL) gender and supports a maximum current rating of 13/7.5 amps per contact. The connector operates within a temperature range of -65°C to 200°C and is suitable for applications requiring a high level of connectivity.
Conesys M83723/77G24438 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 43 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 43 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | (13/7.5)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conesys M83723/77G24438 to view detailed technical specifications.
No datasheet is available for this part.