Duratool PTSO-S-M3-6 technical specifications.
| Height | 6mm |
| Material | Steel |
| Mount | Bolt |
| Panel Thickness | 1.33mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool PTSO-S-M3-6 to view detailed technical specifications.
No datasheet is available for this part.