This 270uH wirewound choke features a 20% tolerance and a maximum DC current of 0.1A. The device has a maximum DC resistance of 5 ohms and a minimum quality factor of 70. It is available in a radial lead style with a height of 9mm and a product diameter of 6mm.
Chilisin SL0406T-271M-K technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 270uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 5Ohm |
| Minimum Quality Factor | 70 |
| Lead Style | Radial |
| Height | 9mm |
| Product Diameter | 6mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SL0406T-271M-K to view detailed technical specifications.
No datasheet is available for this part.