
Board mount DC/DC converter delivering 6A output current at 2.5V, with a wide output adjustable range from 900mV to 2.5V. Features a 3.3V nominal input voltage, operating from 3V to 3.6V, and achieves 93% efficiency at 700kHz switching frequency. This non-isolated module offers a maximum output power of 15W and operates across a temperature range of -40°C to 85°C. The compact 5-through-hole module measures 18.92mm in length and width, with a height of 0.34 inches.
Texas Instruments PTH03000WAD technical specifications.
| Current - Output 1 | 6A |
| Depth | 18.92mm |
| Efficiency | 93% |
| Frequency | 700kHz |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 15W |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 900mV |
| Max Power Dissipation | 15W |
| Nominal Input Voltage | 3.3V |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 115W |
| Output Voltage | 2.5V |
| Package Quantity | 56 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH03000W |
| Voltage - Output 1 | 2.5V |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH03000WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.