Automationdirect PTD25-20-3000H technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Maximum Overload Pressure | 5800psi |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Max Operating Supply Voltage | 32V |
| Min Operating Supply Voltage | 9.6V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Automationdirect PTD25-20-3000H to view detailed technical specifications.
No datasheet is available for this part.