
Texas Instruments PT8001C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 60A |
| Efficiency | 92% |
| Height | 0.5inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Power Dissipation | 210W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Package Quantity | 4 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT8000 |
| Voltage - Output 1 | 3.5V |
| Weight | 110g |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT8001C to view detailed technical specifications.
No datasheet is available for this part.
