The PT8001A DC/DC converter from Texas Instruments is a board mount module with a nominal input voltage of 5V and an output voltage of 3.5V. It can handle a maximum output current of 60A and a maximum power dissipation of 210W. The converter operates within a temperature range of -40°C to 85°C and is available in a module package with a weight of 110g and dimensions of 5inch in length, 1.5inch in width, and 0.5inch in height. The PT8001A is part of the Excalibur PT8000 series and is not RoHS compliant.
Texas Instruments PT8001A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 60A |
| Efficiency | 92% |
| Height | 0.5inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Power Dissipation | 210W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Package Quantity | 4 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT8000 |
| Voltage - Output 1 | 3.5V |
| Weight | 110g |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT8001A to view detailed technical specifications.
No datasheet is available for this part.
