Kemet's R747I2120DQ60K is a pulse capacitor with a capacitance of 0.012uF and a working voltage of 2000VDC or 700VAC. It features a 10% tolerance and a dielectric material of polypropylene. The capacitor is constructed with a wound design and has a radial termination style. It is designed for through-hole mounting and has a size of 18 X 13 X 12 with a terminal pitch of 15. The operating temperature range is -55°C to 105°C.
Kemet R747I2120DQ60K technical specifications.
| Capacitance | 0.012uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.066Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 13 X 12mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R747I2120DQ60K to view detailed technical specifications.
No datasheet is available for this part.