This 220uF capacitor has a 25V voltage rating and a 20% tolerance. It features a radial package with a 3.5mm lead pitch and a 8mm diameter. The capacitor has an ESR of 117mR and an impedance of 117mR. It is rated for 4000 hours of life and operates between -40°C and 105°C. The capacitor is RoHS compliant and available in bulk packaging.
Kemet ESW227M025AG3AA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 117mR |
| Height | 11mm |
| Impedance | 117mR |
| Lead Pitch | 3.5mm |
| Length | 11mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 277.5mA |
| RoHS Compliant | Yes |
| Series | ESW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ESW227M025AG3AA to view detailed technical specifications.
No datasheet is available for this part.