1.5A DC-DC switching regulator with a maximum switching frequency of 600kHz. Features a non-isolated, through-hole mounted module package (SMA14, SIP-14) with dimensions of 43.18mm (L) x 30.73mm (W) x 10.41mm (H). Operates with an input voltage range of 8V to 15V, delivering a single -15V output at up to 1.5A, with a maximum output power of 24W. Offers 84% efficiency and a wide operating temperature range from -40°C to 85°C. RoHS compliant.
Texas Instruments PT6645D technical specifications.
| Package/Case | Module |
| Depth | 30.73mm |
| Efficiency | 84% |
| Height | 10.41mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 43.18mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 22.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 24W |
| Output Voltage | -15V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6640 |
| Voltage - Output 1 | -15V |
| Width | 30.73mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6645D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.