This 56-position 2-row panel mount card edge connector features green color, copper contact material, and gold contact plating. It has a full bellows contact type and is designed for panel mount applications. The connector is lead free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Sullins ABM28DSEF technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ABM28DSEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.