Surface mount DC/DC controller and regulator with a 3.3V output voltage and 2A maximum output current. Features an 85% efficiency, 600kHz switching frequency, and a maximum input voltage of 26V. Operates within a temperature range of -40°C to 85°C. Packaged in a horizontal SMT SIP-12 with a 12-piece tray quantity.
Texas Instruments PT6203C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2A |
| Efficiency | 85% |
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 43.4mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 6.6W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 6.6W |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6200 |
| Voltage - Output 1 | 3.3V |
| Weight | 8.5g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6203C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.