Board mount DC-DC converter module delivering 26.4W output power at 3.3V and 8A maximum output current. Features include UVLO protection, 1.5kV isolation voltage, and an efficiency of 80%. Operates within a 36V to 75V input voltage range, with a nominal input of 48V. Housed in a through-hole module package with dimensions of 75.95mm (L) x 25.9mm (W) x 25.65mm (D), and rated for operation from -40°C to 85°C.
Texas Instruments PT4561A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Depth | 25.65mm |
| Efficiency | 80% |
| Features | UVLO |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 75.95mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 26.4W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 26.4W |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT4560 |
| Voltage - Output 1 | 3.3V |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4561A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.