This Vishay pulse film capacitor has a capacitance of 0.0043uF with a tolerance of 5% and a maximum operating temperature of 110 degrees Celsius. It is rated for a DC voltage of 1600VDC and an AC voltage of 550VAC. The capacitor is constructed in a plastic rectangular can with a radial termination style and is designed for through-hole mounting. It measures 17.5mm x 5mm x 11mm with a terminal pitch of 15mm.
Vishay MKP385243160JFP2B0 technical specifications.
| Capacitance | 0.0043uF |
| Voltage | 1600VDC|550VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 550VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 5 X 11mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKP385243160JFP2B0 to view detailed technical specifications.
No datasheet is available for this part.