Search Results for "pt2512fk 7w0r51l Yageo"
Filters
PT2512FK-7W0R1L
Yageo
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.1ohm, 1% +/-Tol, -100,100ppm/Cel, 2512
Datasheet
CHIP
Active
Max Operating Temperature:
155
Number of Terminals:
2
Min Operating Temperature:
-55
Package Length:
6.35