The C&K HBS1GFX3SF041C is a SPDT switch with a reverse action roller lever actuator style. It has a maximum current rating of 20 amps at 480 volts AC, certified to CSA and UL standards. The switch is designed for screw mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 150 degrees Celsius.
C&K HBS1GFX3SF041C technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Reverse Action Roller Lever |
| Max Current Rating | 20@480VAC@(CSA/UL)A |
| Max AC Voltage Rating | 480@(CSA/UL)V |
| Max DC Voltage Rating | 250@(CSA/UL)V |
| Electrical Life | 150000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K HBS1GFX3SF041C to view detailed technical specifications.
No datasheet is available for this part.