This 6.8uF surface mount tantalum capacitor has a maximum operating voltage of 25VDC and a tolerance of 20%. It features a standard ESR type and a high reliability construction. The capacitor is designed for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
AVX CWR19KH685MTFZ\W technical specifications.
| Capacitance | 6.8uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 3Ohm |
| Leakage Current | 2uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19KH685MTFZ\W to view detailed technical specifications.
No datasheet is available for this part.