Cable Assembly Audio/Video 5m Display Port to Display Port PL-PL
Assmann AK-340103-050-S technical specifications.
| Cable Type | Audio/Video |
| Connector Type A | Display Port |
| Connector Type B | Display Port |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Assmann AK-340103-050-S to view detailed technical specifications.
No datasheet is available for this part.