Eljintek PSU25B-14 technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 2 |
| Output Voltage | 5|15V |
| Maximum Output Current | 2.5|0.8A |
| Maximum Output Power | 25W |
| Input Voltage | 100 to 240V |
| Efficiency | 65(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eljintek PSU25B-14 to view detailed technical specifications.
No datasheet is available for this part.