Eljintek PSU25A-13 technical specifications.
| Efficiency | 65% |
| Length | 107.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Weight | 350g |
| RoHS | Compliant |
Download the complete datasheet for Eljintek PSU25A-13 to view detailed technical specifications.
No datasheet is available for this part.