Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SSOP T/R
California Eastern Laboratories PS2811-4-V-F3-A technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Max Collector Current | 40mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2811-4-V-F3-A to view detailed technical specifications.
No datasheet is available for this part.