California Eastern Laboratories PS2811-4-A technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 400% |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Power Dissipation | 120mW |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2811-4-A to view detailed technical specifications.
No datasheet is available for this part.