Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOP-4
California Eastern Laboratories PS2801-1-F3 technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 600% |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories PS2801-1-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.