Search Results for "prg18bc3r3mm1rb murata manufacturing"
Filters
PRG18BC3R3MM1RB
Murata
POSISTOR PRG18BC 16V 3.3R 20% 4.5A Surface Mount Varistor
Datasheet
,
Active
Case Code (Imperial):
0603
Case Code (Metric):
1608
Package/Case:
0603
Current Rating:
4.5A