
Solid State Relay with DC input and AC output, featuring a 1.4V DC input voltage and 50mA maximum input current. This relay offers a 600V AC maximum output voltage and 900mA output current. It is housed in a 7-pin PDIP package with through-hole mounting and PC pin termination. The component provides 4kV isolation voltage and operates within a temperature range of -25°C to 85°C. It is lead-free and RoHS compliant.
Sharp PR39MF12NSZF technical specifications.
| Package/Case | PDIP |
| Height | 3.5mm |
| Input Current | 10uA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 9.66mm |
| Load Current | 900mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| Output Current | 900mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PR39MF |
| Termination | PC Pin |
| Throw Configuration | SPST, DPDT |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp PR39MF12NSZF to view detailed technical specifications.
No datasheet is available for this part.
