
Sharp PR39MF11YSZF technical specifications.
| Package/Case | DIP |
| Input Current | 10uA |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | PR |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Sharp PR39MF11YSZF to view detailed technical specifications.
No datasheet is available for this part.
