Solid State Relay featuring DC input and AC output, with a maximum load current of 900mA and a maximum output voltage of 400V. Input specifications include a 1.4V DC maximum input voltage and 10µA input current. This 7-pin PDIP package offers 4kV isolation voltage and operates within a temperature range of -25°C to 85°C. Mounting is via through-hole termination with PC pins.
Sharp PR29MF12NSZF technical specifications.
| Package/Case | PDIP |
| Height | 3.5mm |
| Input Current | 10uA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 9.66mm |
| Load Current | 900mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Output Current | 900mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PR29MF |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp PR29MF12NSZF to view detailed technical specifications.
No datasheet is available for this part.