Cap Tant Solid 15uF 35V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 (0.01%FR) 0.9 Ohm 125°C T/R
Kemet T496X156K035CT6110 technical specifications.
| Capacitance | 15uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 0.9Ohm |
| Leakage Current | 5.3uA |
| Case Code | X |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T496X156K035CT6110 to view detailed technical specifications.
No datasheet is available for this part.