
10-position, 2-row shrouded header receptacle with 2.54mm pitch and 0.1-inch row spacing. Features female socket contacts made of gold-plated bronze for reliable connection. This through-hole mount component has a black housing, measuring 8.5mm in height, 13.2mm in length, and 5mm in width. Designed for top entry solder termination, it is lead-free and RoHS compliant.
Sullins PPPC052LFBN-RC technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPPC052LFBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.