NXP PPC5668GF0VMG128 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, Ethernet, SCI |
| Max Frequency | 116MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 2048KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 592KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PPC5668GF0VMG128 to view detailed technical specifications.
No datasheet is available for this part.