NXP PPC5121VY400 technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Interface | I2C, USB, CAN, Ethernet, EBI/EMI |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 147 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | External |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| Radiation Hardening | No |
| Series | MPC51xx |
| Weight | 0.154302oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP PPC5121VY400 to view detailed technical specifications.
No datasheet is available for this part.