The PPC-3120S-RAE is a single-board computer with a quad-core Intel Celeron N2930 processor operating at 1.83GHz. It supports up to 8GB of DDR3L SDRAM via a single SODIMM socket. The board features two Ethernet ports with speeds of 10Mbps, 100Mbps, and 1000Mbps. Additionally, it has two SATA ports and supports various operating systems including Linux, Windows 7, and Windows 10.
Advantech PPC-3120S-RAE technical specifications.
| Processor Family | Celeron |
| Processor Type | Intel |
| Processor Number | N2930 |
| Operating Systems | Linux|WES 7|WEC 7|Win 7(32-bit)|Win 7(64-bit)|Win 8.1(32-bit)|Win 8.1(64-bit)|Win 10(32-bit)|Win 10(64-bit) |
| Processor Cores | Quad Core |
| Processor Speed | 1.83GHz |
| Data Cache Size | 2MB |
| System Memory Type | DDR3L/SDRAM |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 8GB |
| Number of System Memory | 1 |
| PS/2 | 0 |
| VGA | 0 |
| SATA | 2 |
| PATA | 0 |
| Number of Ethernet Ports | 2 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.