Pro Power PP000623 technical specifications.
| Type | Coaxial Cable |
| Size | 23AWG |
| Jacket Color | Black |
| Conductor Material | Copper Clad Steel |
| Maximum Outer Diameter | 6.3mm |
| Max Voltage Rating | 30V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pro Power PP000623 to view detailed technical specifications.
No datasheet is available for this part.