Pro Power PP000377 technical specifications.
| Type | Mini Coaxial Cable |
| Size | 26AWG |
| Jacket Color | Black |
| Conductor Material | Copper Clad Steel |
| Maximum Outer Diameter | 3.75mm |
| Max Voltage Rating | 30V |
| Max Operating Temperature | 80°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pro Power PP000377 to view detailed technical specifications.
No datasheet is available for this part.