Power Line Filter 50Hz/60Hz 1.5A 250VAC Wire Lead Flange Mount
220uF 6.3V Radial Aluminum Electrolytic Capacitor
RF ANT 916MHZ WHIP/TILT PANEL MT
RESISTOR, CURRENT SENSE, 3W, 5%, 100ppm, 0.001ohm, SURFACE MOUNT, 2512, CHIP
Fixed Resistor, Metal Glaze/thick Film, 3W, 0.0022ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
RESISTOR, CURRENT SENSE, 3W, 5%, 100ppm, 0.0015ohm, SURFACE MOUNT, 2512, CHIP
Rohm PML100HZPJV0L5 2W 5% Automotive AEC-Q200 Chip Resistor
Linx PML Chip Antenna 868MHz 30MHz Bandwidth 50R Impedance
Film Capacitor 470nF 50V 20% 1210 Surface Mount
62-PML-050-3-11 Chassis Mount EMI Filter
Power Line Filter Single Stage 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
Power Line Filter 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount
Rohm PML100HZPJV2L0 2mR 5% 2W 2512 CHIP Fixed Resistor
47nF 100V 20% 1206 Surface Mount Film Capacitor
Regulated AC/DC Power Supply 12V 35W 5-Pin Enclosed
24V 150W Enclosed Regulated AC/DC Power Supply
24V 35W Regulated AC/DC Power Supply, 1 Output, 85% Efficiency
24V 100W Regulated AC/DC Power Supply, 8-Pin, -10 to 70°C