
The PM8903ATR is a surface mount, adjustable positive regulator with a maximum output current of 3A and a maximum output voltage of 6V. It operates over a temperature range of -25°C to 125°C and is RoHS compliant. The device is available in a VFQFP-16 package and is suitable for use in a variety of applications. The PM8903ATR is a synchronous rectifier and is not radiation hardened. It is packaged on a tape and reel with 4000 units per reel.
Stmicroelectronics PM8903ATR technical specifications.
| Height | 0.95mm |
| Length | 3.15mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Output Voltage | 6V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PM8903ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.