The PM8903 is a surface mount DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It features an adjustable output voltage of 3.6V and an output current of 3A. The device is packaged in a quantity of 100 in rail/Tube packaging and has a resistance of 0.035R. The PM8903 is not RoHS compliant and utilizes a synchronous rectifier.
Stmicroelectronics PM8903 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 0.035R |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics PM8903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.