
High-efficiency, IEEE 802.3at compliant Power over Ethernet (PoE) Power Device (PD) interface and PWM controller. Features a 20-pin HTSSOP EP package with gull-wing leads for surface mounting, measuring 6.5mm x 4.4mm x 1mm with a 0.65mm pin pitch. Supports a maximum duty cycle of 85% and an oscillating frequency up to 1MHz, with a programmable current limit of 690mA and typical inrush current of 140mA. Operates within a -40°C to 85°C temperature range, incorporating UVLO protection with turn-on at 35V and turn-off at 31V.
Stmicroelectronics PM8803TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HTSSOP EP |
| Package Description | Heat Sinked Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153ACT |
| Standard Supported | IEEE802.3at |
| Maximum Duty Cycle | 85% |
| Maximum Oscillating Frequency | 1000000Hz |
| Maximum Current Limit | 690mA |
| Typical Inrush Current | 140mA |
| UVLO Turn-On Threshold | 35V |
| UVLO Turn-Off Threshold | 31V |
| Programmability | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics PM8803TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.