The PM7645BR is a 12-bit digital-to-analog converter from Analog Devices. It operates over a temperature range of -55 to 125°C and has a supply voltage of 15V with a maximum supply current of 2mA. The device is packaged in a 20-pin CDIP and is rated for military temperature grade. It is a single-function device with 20 terminals in a dual terminal position.
Analog Devices PM7645BR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T20 |
| Width | 7.62 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices PM7645BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.