The TA35 series thermal circuit breaker from Schurter features a rocker actuator type and a current rating of 2A. It is designed for panel mount applications and has a voltage rating of 60V DC. The breaker is packaged in a rail/Tube packaging with 10 units per package. It is not radiation hardened and has a weight of 1.104075 ounces.
Schurter 4435.0183 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 2A |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | TA35 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.104075oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4435.0183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.