This 18uF multilayer ceramic capacitor is rated for 100VDC with a 10% tolerance and features a BX dielectric. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a stacked design and has a ceramic chip case style. It is suitable for microwave applications and has a terminal pitch of 2.54mm.
Kemet L1XN301186KT36 technical specifications.
| Capacitance | 18uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 5 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | Yes |
| Height | 9.14(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet L1XN301186KT36 to view detailed technical specifications.
No datasheet is available for this part.