The ITT KPT01A22-36SY is a general purpose connector with a maximum current rating of 7.5A and an operating temperature range of -55°C to 125°C. It features a straight orientation and is terminated with solder. The connector's contacts are made of copper alloy with a gold plating and a cadmium, chromate plating. The connector has a length of 43.1mm and a depth of 42mm.
ITT KPT01A22-36SY technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 42mm |
| Length | 43.1mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPT01A22-36SY to view detailed technical specifications.
No datasheet is available for this part.