This 10-contact circular cable mount connector features a SKT to PL gender change and a maximum operating temperature range of -55 to 125°C. The connector is rated for 700VDC and is suitable for crimp termination. It has a straight body orientation and a cable mount design.
Amphenol GTCGL06AF18-1SY-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTCGL06AF18-1SY-B30 to view detailed technical specifications.
No datasheet is available for this part.