
Surface mount clock generator IC featuring 6 outputs and PLL functionality. Operates with a 2.7V to 3.6V supply voltage, typically 3.3V, drawing 19mA. Supports crystal input with a frequency range of 26.73MHz to 27.27MHz, and a maximum output frequency of 36.864MHz. Designed for a 20-pin SSOP package, this lead-free component operates between -25°C and 85°C.
Texas Instruments PLL1707DBQ technical specifications.
| Package/Case | SSOP |
| Frequency | 27.27MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Frequency | 36.864MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 6 |
| Operating Supply Current | 19mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Weight | 0.004437oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PLL1707DBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
