This is a general purpose inductor with a nominal inductance of 33uH and a maximum rated current of 2.5A. It has a dual-ended terminal placement and is not shielded. The inductor is designed for power applications and has a DC resistance of 0.12. It operates at a test frequency of 0.1 and has a self-resonance frequency of 9.
Fastron PIST-330K-04 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 2.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fastron PIST-330K-04 to view detailed technical specifications.
No datasheet is available for this part.