Search Results for "pic647 Texas Instruments"
Filters
PIC647
Microsemi
Conv DC-DC Single 100V 3-Pin(2+Tab) TO-3
Datasheet
Volume Production
Max Input Voltage:
100V
Max Operating Temperature:
125°C
Min Operating Temperature:
-55°C
Max Output Current:
15A
PIC647
Microchip
Switching Regulator, MBFM2
Datasheet
TO-3, 3 PIN
Active