32-bit microcontroller featuring a 200MHz core, 1MB FLASH memory, and 512KB RAM. This PIC microcontroller offers extensive connectivity with I2C, SPI, USB, UART, Ethernet, CAN, and I2S interfaces. Equipped with 48 ADC channels and 120 I/Os, it includes peripherals like DMA, PWM, and a watchdog timer. Operating from -40°C to 85°C, this TQFP packaged component is supplied in tape and reel.
Microchip PIC32MZ1024ECM144T-I/PH technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, Ethernet, USART, EBI/EMI, CAN, I2S |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 48 |
| Number of I/Os | 120 |
| Number of Programmable I/O | 120 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MZ |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MZ1024ECM144T-I/PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
