Diodes PI90LVB051L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 660Mbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Nominal Supply Current | 27mA |
| Number of Circuits | 2 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI90LVB051L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
